LF48410GM39 vs 5962-9457302MXX feature comparison

LF48410GM39 LOGIC Devices Inc

Buy Now Datasheet

5962-9457302MXX Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LOGIC DEVICES INC HARRIS SEMICONDUCTOR
Part Package Code PGA
Package Description PGA, ,
Pin Count 84
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ICC SPECIFIED @ 20MHZ ICC SPECIFIED @ 25.6MHZ
Boundary Scan NO NO
Clock Frequency-Max 25.6 MHz 33 MHz
External Data Bus Width 24 24
JESD-30 Code S-CPGA-P84
JESD-609 Code e0 e4
Length 29.464 mm
Low Power Mode NO NO
Moisture Sensitivity Level 3
Number of Terminals 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Data Bus Width 24 24
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm
Supply Current-Max 310 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 29.464 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, HISTOGRAM PROCESSOR DSP PERIPHERAL, HISTOGRAM PROCESSOR
Base Number Matches 1 3
Screening Level MIL-STD-883

Compare LF48410GM39 with alternatives

Compare 5962-9457302MXX with alternatives