LF444ACN/NOPB vs TL034CN feature comparison

LF444ACN/NOPB National Semiconductor Corporation

Buy Now Datasheet

TL034CN Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP-14 ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00005 µA 0.0004 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.0002 µA
Common-mode Reject Ratio-Min 80 dB 75 dB
Common-mode Reject Ratio-Nom 100 dB 94 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6500 µV 4000 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e4
Length 19.18 mm 19.305 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22 V -18 V
Neg Supply Voltage-Nom (Vsup) -20 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method RAIL TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 1 V/us 2.9 V/us
Supply Current-Max 0.8 mA 1.12 mA
Supply Voltage Limit-Max 22 V 18 V
Supply Voltage-Nom (Vsup) 20 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIFET
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Unity Gain BW-Nom 1000 1100
Voltage Gain-Min 25000 5000
Width 7.62 mm 7.62 mm
Base Number Matches 1 7
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Offset Current-Max (IIO) 0.0001 µA
Power NO
Programmable Power NO
Slew Rate-Min 1.5 V/us
Wideband NO

Compare LF444ACN/NOPB with alternatives

Compare TL034CN with alternatives