LF442AMH
vs
LF442MH/883
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
BCY
|
BCY
|
Package Description |
METAL CAN-8
|
METAL CAN, TO-99, 8 PIN
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
0.0001 µA
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
0.0001 µA
|
Common-mode Reject Ratio-Min |
80 dB
|
70 dB
|
Common-mode Reject Ratio-Nom |
100 dB
|
70 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
1000 µV
|
5000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-22 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-20 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
0.8 V/us
|
0.6 V/us
|
Slew Rate-Nom |
1 V/us
|
1 V/us
|
Supply Current-Max |
0.4 mA
|
0.5 mA
|
Supply Voltage Limit-Max |
22 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
20 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Unity Gain BW-Nom |
1000
|
1000
|
Voltage Gain-Min |
50000
|
25000
|
Base Number Matches |
5
|
1
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare LF442AMH with alternatives
Compare LF442MH/883 with alternatives