LF411CN vs LF412MWC feature comparison

LF411CN Motorola Mobility LLC

Buy Now Datasheet

LF412MWC Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Part Package Code DIP WAFER
Package Description DIP, DIE,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.004 µA 0.0002 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 90 dB 100 dB
Input Offset Voltage-Max 2000 µV 3000 µV
JESD-30 Code R-PDIP-T8 R-XUUC-N8
JESD-609 Code e0
Length 9.78 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm
Slew Rate-Min 8 V/us 8 V/us
Slew Rate-Nom 25 V/us 15 V/us
Supply Current-Max 3.4 mA 6.8 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Unity Gain BW-Nom 8000 4000
Voltage Gain-Min 25000 15000
Width 7.62 mm
Base Number Matches 7 2
Date Of Intro 1998-04-14
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0002 µA
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0001 µA
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Power NO
Programmable Power NO
Screening Level MIL-STD-883
Wideband NO

Compare LF411CN with alternatives