LF411ACN/NOPB vs LM124AJRLQMLV feature comparison

LF411ACN/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM124AJRLQMLV Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP-8 DIP, DIP14,.3
Pin Count 8 14
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA 0.01 µA
Bias Current-Max (IIB) @25C 0.0002 µA 0.050555 µA
Common-mode Reject Ratio-Min 80 dB 70 dB
Common-mode Reject Ratio-Nom 100 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 500 µV 2000 µV
JESD-30 Code R-PDIP-T8 R-GDIP-T14
JESD-609 Code e3 e0
Length 9.8171 mm 19.56 mm
Low-Bias YES NO
Low-Offset YES NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 4
Number of Terminals 8 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 10 V/us 0.1 V/us
Slew Rate-Nom 15 V/us 0.1 V/us
Supply Current-Max 2.8 mA 3 mA
Supply Voltage Limit-Max 22 V 32 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 4000 1000
Voltage Gain-Min 25000 10000
Width 7.62 mm 7.62 mm
Base Number Matches 2 3
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Offset Current-Max (IIO) 0.03 µA
Micropower YES
Packing Method TUBE
Power NO
Programmable Power NO
Screening Level MIL-STD-883
Total Dose 100k Rad(Si) V
Wideband NO

Compare LF411ACN/NOPB with alternatives

Compare LM124AJRLQMLV with alternatives