LF398N8#PBF vs AD781JNZ feature comparison

LF398N8#PBF Linear Technology

Buy Now Datasheet

AD781JNZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 DIP,
Pin Count 8 8
Manufacturer Package Code N
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Acquisition Time-Nom 16 µs 0.6 µs
Amplifier Type SAMPLE AND HOLD CIRCUIT SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max 11.5 V 5 V
Analog Input Voltage-Min -11.5 V -5 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.78 mm 9.88 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Neg Supply Voltage Limit-Max -18 V -15 V
Neg Supply Voltage-Nom (Vsup) -15 V -12 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Qualification Status Not Qualified COMMERCIAL
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 4.445 mm 4.44 mm
Supply Current-Max 6.5 mA
Supply Voltage Limit-Max 18 V 15 V
Supply Voltage-Nom (Vsup) 15 V 12 V
Surface Mount NO NO
Technology BIPOLAR BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Acquisition Time-Max 0.7 µs
Droop Rate-Max 1 V/s

Compare LF398N8#PBF with alternatives

Compare AD781JNZ with alternatives