LF357H vs LF357ID feature comparison

LF357H STMicroelectronics

Buy Now Datasheet

LF357ID STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-99 SOIC
Package Description TO-99, 8 PIN SOP,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.008 µA 0.008 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 80 dB
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES (AVCL>=5)
Input Offset Voltage-Max 13000 µV 13000 µV
JESD-30 Code O-MBCY-W8 R-PDSO-G8
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN8,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 50 V/us 50 V/us
Supply Current-Max 10 mA
Supply Voltage Limit-Max 18 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 20000 20000
Voltage Gain-Min 15000
Base Number Matches 10 1
Neg Supply Voltage Limit-Max -22 V
Package Code SOP

Compare LF357H with alternatives

Compare LF357ID with alternatives