LF298H
vs
LF398H
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Acquisition Time-Nom
20 µs
20 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max
18 V
11.5 V
Analog Input Voltage-Min
-18 V
-11.5 V
JESD-30 Code
O-MBCY-W8
O-XBCY-W8
JESD-609 Code
e0
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
METAL
UNSPECIFIED
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Supply Current-Max
5.5 mA
Supply Voltage-Nom (Vsup)
15 V
15 V
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn63Pb37)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
5
7
Part Package Code
BCY
Package Description
METAL CAN, TO-99, 8 PIN
Pin Count
8
Acquisition Time-Max
25 µs
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Package Code
TO-5
Peak Reflow Temperature (Cel)
260
Supply Voltage Limit-Max
18 V
Surface Mount
NO
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
40
Compare LF398H with alternatives