LF198AH
vs
LF198HMB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ADVANCED MICRO DEVICES INC
Part Package Code
BCY
BCY
Package Description
METAL CAN-8
,
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Acquisition Time-Max
25 µs
Acquisition Time-Nom
16 µs
20 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
SAMPLE AND HOLD CIRCUIT
Analog Input Voltage-Max
11.5 V
Analog Input Voltage-Min
-11.5 V
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Supply Current-Max
5.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIFET
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
5
1
Compare LF198AH with alternatives
Compare LF198HMB with alternatives