LF157AD/883B
vs
M38510/11403BPX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RAYTHEON SEMICONDUCTOR
|
ANALOG DEVICES INC
|
Package Description |
CERAMIC, DIP-8
|
CERAMIC, DIP-8
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.025 µA
|
0.0035 µA
|
Common-mode Reject Ratio-Nom |
100 dB
|
|
Input Offset Voltage-Max |
2500 µV
|
7000 µV
|
JESD-30 Code |
R-CDIP-T8
|
R-CDIP-T8
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
60 V/us
|
|
Supply Current-Max |
7 mA
|
7 mA
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
30000
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Common-mode Reject Ratio-Min |
|
80 dB
|
Micropower |
|
NO
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Package Code |
|
DIP
|
Screening Level |
|
MIL-PRF-38535 Class B
|
Slew Rate-Min |
|
30 V/us
|
Supply Voltage Limit-Max |
|
22 V
|
Voltage Gain-Min |
|
50000
|
|
|
|
Compare LF157AD/883B with alternatives
Compare M38510/11403BPX with alternatives