LF156H/883
vs
LF156H/883B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ADVANCED MICRO DEVICES INC
Part Package Code
BCY
Package Description
TO-99, CAN8,.2
, CAN8,.2
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.06 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00002 µA
Input Offset Voltage-Max
5000 µV
7000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Length
9.08 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Code
TO-99
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
MIL-STD-883 Class B (Modified)
Seated Height-Max
5.72 mm
Slew Rate-Min
7.5 V/us
Slew Rate-Nom
12 V/us
Supply Current-Max
7 mA
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
BIFET
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
5000
Voltage Gain-Min
50000
Wideband
NO
Width
9.08 mm
Base Number Matches
4
6
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare LF156H/883 with alternatives
Compare LF156H/883B with alternatives