LF156AH vs LF156AHB feature comparison

LF156AH Intersil Corporation

Buy Now Datasheet

LF156AHB AMD

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP ADVANCED MICRO DEVICES INC
Part Package Code BCY BCY
Package Description , CAN8,.2 ,
Pin Count 8 8
Reach Compliance Code not_compliant unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Input Offset Voltage-Max 2500 µV 2500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 10 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Average Bias Current-Max (IIB) 0.00005 µA
Common-mode Reject Ratio-Nom 100 dB
Neg Supply Voltage-Nom (Vsup) -20 V
Slew Rate-Nom 12 V/us
Supply Current-Max 7 mA
Supply Voltage-Nom (Vsup) 20 V
Surface Mount NO
Technology BIPOLAR
Unity Gain BW-Nom 4500

Compare LF156AH with alternatives

Compare LF156AHB with alternatives