LF156AH vs LF156AHB feature comparison

LF156AH Linear Technology

Buy Now Datasheet

LF156AHB AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ADVANCED MICRO DEVICES INC
Part Package Code BCY BCY
Package Description , CAN8,.2 ,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.00005 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 100 dB 100 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.009 µA
Input Offset Voltage-Max 2500 µV 2500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -20 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 10 V/us
Slew Rate-Nom 12 V/us 12 V/us
Supply Current-Max 7 mA 7 mA
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 20 V 20 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Unity Gain BW-Nom 5000 4500
Voltage Gain-Min 30000
Base Number Matches 4 1
Technology BIPOLAR

Compare LF156AH with alternatives

Compare LF156AHB with alternatives