LF155H
vs
LF155H/883C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
, CAN8,.2
METAL CAN, PACKAGE-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
0.0001 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
85 dB
Common-mode Reject Ratio-Nom
100 dB
100 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
0.00002 µA
Input Offset Voltage-Max
4800 µV
4800 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Programmable Power
NO
Slew Rate-Min
5 V/us
Slew Rate-Nom
7 V/us
7 V/us
Supply Current-Max
4 mA
Supply Voltage Limit-Max
22 V
22 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
2500
2500
Voltage Gain-Min
25000
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Neg Supply Voltage-Nom (Vsup)
-15 V
Screening Level
MIL-STD-883
Supply Voltage-Nom (Vsup)
15 V
Terminal Finish
TIN LEAD
Compare LF155H with alternatives
Compare LF155H/883C with alternatives