LF155H/883B vs LF155H/833 feature comparison

LF155H/883B Texas Instruments

Buy Now Datasheet

LF155H/833 Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description , CAN8,.2 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.05 µA
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Low-Bias YES
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Nom 5 V/us
Supply Current-Max 4 mA
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Unity Gain BW-Nom 2500
Base Number Matches 1 1

Compare LF155H/883B with alternatives

Compare LF155H/833 with alternatives