LF153N
vs
TL082CDT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
DIP
SOIC
Package Description
DIP, DIP8,.3
ROHS COMPLIANT, PLASTIC, MICRO, SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.02 µA
0.02 µA
Bias Current-Max (IIB) @25C
0.2 µA
0.0004 µA
Common-mode Reject Ratio-Nom
70 dB
86 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.004 µA
0.01 µA
Input Offset Voltage-Max
13000 µV
13000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e3
e3
Low-Bias
YES
YES
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Slew Rate-Min
12 V/us
8 V/us
Slew Rate-Nom
16 V/us
16 V/us
Supply Current-Max
3.2 mA
2.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
4000
4000
Voltage Gain-Min
25000
15000
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Samacsys Manufacturer
STMicroelectronics
Length
4.9 mm
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LF153N with alternatives
Compare TL082CDT with alternatives