LF11201D/883 vs LF13201N feature comparison

LF11201D/883 National Semiconductor Corporation

Buy Now Datasheet

LF13201N Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-CDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Normal Position NC
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 5 Ω 10 Ω
On-state Resistance-Max (Ron) 200 Ω 250 Ω
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output SEPARATE OUTPUT
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Supply Current-Max (Isup) 9 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switching BREAK-BEFORE-MAKE
Technology BIMOS BIMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 3 3
Pbfree Code No
Part Package Code DIP
Pin Count 16
Length 21.755 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LF11201D/883 with alternatives

Compare LF13201N with alternatives