LF055155AE vs EDLSG155H5R5C feature comparison

LF055155AE Kanthal

Buy Now Datasheet

EDLSG155H5R5C Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer KANTHAL GLOBAR CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Category CO2 Kg 3.59 3.59
Compliance Temperature Grade Commercial Extended: -25C to +70C Commercial Extended: -25C to +85C
Capacitance 1500000 µF 1500000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series LF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20%
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Cornell Dubilier
Samacsys Modified On 2020-09-18 09:33:09
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Diameter 20 mm
Length 20 mm
Package Style Radial
Terminal Pitch 20 mm
Width 19 mm

Compare LF055155AE with alternatives

Compare EDLSG155H5R5C with alternatives