LESRA47Q16TR13X25
vs
LESRA47Q16TR113X25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Lead Length (Consult Factory)
Diameter
13 mm
13 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
25 mm
25 mm
Manufacturer Series
LESRA
LESRA
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
30%
30%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
LESRA
LESRA
Terminal Pitch
7.5 mm
2.5 mm
Base Number Matches
1
1
Compare LESRA47Q16TR13X25 with alternatives
Compare LESRA47Q16TR113X25 with alternatives