LESRA470M16TR210X12.5
vs
RJ3-16V471MH3#-G9
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ELNA CO LTD
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
12.5 mm
12.5 mm
Manufacturer Series
LESRA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Series
LESRA
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
ESR
570 mΩ
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
Bulk
Ripple Current
500 mA
Surface Mount
NO
Terminal Shape
WIRE
Compare LESRA470M16TR210X12.5 with alternatives
Compare RJ3-16V471MH3#-G9 with alternatives