LESRA4700M35CF218X35.5 vs LESRA4700M35TR5218X35.5 feature comparison

LESRA4700M35CF218X35.5 IBS Electronics Inc

Buy Now Datasheet

LESRA4700M35TR5218X35.5 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM ALUMINUM
Length 35.5 mm 35.5 mm
Manufacturer Series LESRA LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series LESRA LESRA
Terminal Pitch 5 mm 7.5 mm
Base Number Matches 1 1

Compare LESRA4700M35CF218X35.5 with alternatives

Compare LESRA4700M35TR5218X35.5 with alternatives