LESRA3R3M63CF15X11
vs
MALREKB00AA133JM0K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
VISHAY INTERTECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
3.3 µF
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
11 mm
11 mm
Manufacturer Series
LESRA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
63 V
63 V
Series
LESRA
Terminal Pitch
2.5 mm
2.5 mm
Base Number Matches
1
2
ESR
40190 mΩ
Packing Method
Ammo Pack
Ripple Current
32 mA
Compare LESRA3R3M63CF15X11 with alternatives
Compare MALREKB00AA133JM0K with alternatives