LESRA330M25TR10X12.5 vs NRWY331M25V10X12.5F1F feature comparison

LESRA330M25TR10X12.5 IBS Electronics Inc

Buy Now Datasheet

NRWY331M25V10X12.5F1F NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Manufacturer Series LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Series LESRA
Terminal Pitch 7.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 800 mΩ
Mounting Feature THROUGH HOLE MOUNT
Packing Method Bulk
Ripple Current 335 mA
Surface Mount NO
Terminal Shape WIRE

Compare LESRA330M25TR10X12.5 with alternatives

Compare NRWY331M25V10X12.5F1F with alternatives