LESRA220M10TB25X11 IBS Electronics IncBuy Now Datasheet |
NRWP221M10V5X11SP7.5LSF NIC Components CorpBuy Now Datasheet |
Part Life Cycle Code | Obsolete | Active |
---|---|---|
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | NIC COMPONENTS CORP |
Package Description | , | , |
Reach Compliance Code | unknown | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.22.00.20 | 8532.22.00.20 |
Capacitance | 220 µF | 220 µF |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | ALUMINUM ELECTROLYTIC CAPACITOR |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | 5 mm |
Dielectric Material | ALUMINUM | ALUMINUM (WET) |
Length | 11 mm | 11 mm |
Manufacturer Series | LESRA | |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 105 °C | 105 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | Radial | Radial |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 10 V | 10 V |
Series | LESRA | |
Terminal Pitch | 5 mm | 7.5 mm |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |
ESR | 1810 mΩ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Packing Method | Bulk | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE | |