LESRA220M10CF35X11
vs
10PX220MEFCCC5X11
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ALLEN (ROBERT G) CO INC
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
220 µF
|
220 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities |
Lead Length (Consult Factory)
|
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
Length |
11 mm
|
11 mm
|
Manufacturer Series |
LESRA
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Series |
LESRA
|
|
Terminal Pitch |
7.5 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Packing Method |
|
Bulk
|
Ripple Current |
|
165 mA
|
|
|
|
Compare LESRA220M10CF35X11 with alternatives
Compare 10PX220MEFCCC5X11 with alternatives