LESRA2200M35TB216X35.5 vs RZF222M1VCC-1635 feature comparison

LESRA2200M35TB216X35.5 IBS Electronics Inc

Buy Now Datasheet

RZF222M1VCC-1635 Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC SURGE COMPONENTS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 35.5 mm 35.5 mm
Manufacturer Series LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Series LESRA RZF
Terminal Pitch 5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Ripple Current 2550 mA

Compare LESRA2200M35TB216X35.5 with alternatives

Compare RZF222M1VCC-1635 with alternatives