LESRA1200M10TR110X12.5 vs LZGR1AM682G13 feature comparison

LESRA1200M10TR110X12.5 IBS Electronics Inc

Buy Now Datasheet

LZGR1AM682G13 Luminous Town Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ALLEN (ROBERT G) CO INC LUMINOUS TOWN ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 12.5 mm 12.5 mm
Manufacturer Series LESRA LZG(10V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series LESRA LZG(10V)
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 1

Compare LESRA1200M10TR110X12.5 with alternatives

Compare LZGR1AM682G13 with alternatives