LESRA1200M10CF310X12.5 vs PCF128M010R1ANH1CK feature comparison

LESRA1200M10CF310X12.5 IBS Electronics Inc

Buy Now Datasheet

PCF128M010R1ANH1CK Teapo Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALLEN (ROBERT G) CO INC TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 12.5 mm 12.5 mm
Manufacturer Series LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Series LESRA CF
Terminal Pitch 7.5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
ESR 12 mΩ
Packing Method TR
Ripple Current 4360 mA

Compare LESRA1200M10CF310X12.5 with alternatives

Compare PCF128M010R1ANH1CK with alternatives