LESRA10M100TR525X11 vs LESRA10M100TB15X11 feature comparison

LESRA10M100TR525X11 IBS Electronics Inc

Buy Now Datasheet

LESRA10M100TB15X11 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
Length 11 mm 11 mm
Manufacturer Series LESRA LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series LESRA LESRA
Terminal Pitch 7.5 mm 2.5 mm
Base Number Matches 1 1

Compare LESRA10M100TR525X11 with alternatives

Compare LESRA10M100TB15X11 with alternatives