LESRA100M100TR2610X20 vs 100YXA100MRI10X20 feature comparison

LESRA100M100TR2610X20 IBS Electronics Inc

Buy Now Datasheet

100YXA100MRI10X20 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Manufacturer Series LESRA
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Series LESRA
Terminal Pitch 7.5 mm 5 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Ripple Current 290 mA

Compare LESRA100M100TR2610X20 with alternatives

Compare 100YXA100MRI10X20 with alternatives