LESR470V50TR16X26 vs UTW470V50TB116X26 feature comparison

LESR470V50TR16X26 IBS Electronics Inc

Buy Now Datasheet

UTW470V50TB116X26 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Lead Length (Consult Factory)
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM
Length 26 mm 26 mm
Manufacturer Series LESR UTW
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series LESR UTW
Terminal Pitch 7.5 mm
Base Number Matches 1 1
Packing Method Box; Tape

Compare LESR470V50TR16X26 with alternatives

Compare UTW470V50TB116X26 with alternatives