LESR2200M16TB213X20 vs MKR016228M feature comparison

LESR2200M16TB213X20 IBS Electronics Inc

Buy Now Datasheet

MKR016228M Maxcap Electronics Sdn Bhd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ALLEN (ROBERT G) CO INC MAXCAP ELECTRONICS SDN BHD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 13 mm 13 mm
Dielectric Material ALUMINUM ALUMINUM
Length 20 mm 20 mm
Manufacturer Series LESR MKR(16V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Series LESR MKR(16V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Ripple Current 1150 mA

Compare LESR2200M16TB213X20 with alternatives

Compare MKR016228M with alternatives