LESR2200M10TR6310X20
vs
EEUFS1A222
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
PANASONIC CORP
Package Description
,
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
20 mm
20 mm
Manufacturer Series
LESR
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Series
LESR
Terminal Pitch
7.5 mm
5 mm
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Panasonic
JESD-609 Code
e3
Leakage Current
0.22 mA
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
BULK
Ripple Current
1744 mA
Surface Mount
NO
Tan Delta
0.23
Terminal Finish
TIN
Terminal Shape
WIRE
Compare LESR2200M10TR6310X20 with alternatives
Compare EEUFS1A222 with alternatives