LEJBXA66-1-62-20.0-AGR-M6-T
vs
J62-B0-24-620-41C-D3
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
38.48 mm
|
38.48 mm
|
Body Height |
42.85 mm
|
61.72 mm
|
Body Length or Diameter |
57.15 mm
|
57.15 mm
|
Circuit Function |
SERIES TRIP
|
SERIES TRIP
|
Circuit Protection Type |
MAGNETIC CIRCUIT BREAKER
|
MAGNETIC CIRCUIT BREAKER
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Poles |
2
|
2
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
20 A
|
20 A
|
Rated Voltage(AC) |
240 V
|
240 V
|
Reference Standard |
CSA; TUV; UL
|
CUL; TUV; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
SCREW
|
SCREW
|
Base Number Matches |
1
|
1
|
Environmental Characteristics |
|
MOISTURE RESISTANT
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare LEJBXA66-1-62-20.0-AGR-M6-T with alternatives
Compare J62-B0-24-620-41C-D3 with alternatives