LEGBXF66-1-63-30.0-AX-M3-V
vs
CG2-B0-34-630-33E-D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SENSATA TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
Actuator Type
ROCKER
ROCKER
Body Height
42.85 mm
54.86 mm
Body Length or Diameter
56.31 mm
63.5 mm
Circuit Function
SERIES TRIP
SERIES TRIP
Circuit Protection Type
MAGNETIC CIRCUIT BREAKER
MAGNETIC CIRCUIT BREAKER
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Poles
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Rated Breaking Capacity
5000 A
5000 A
Rated Current
30 A
30 A
Rated Voltage(AC)
240 V
250 V
Rated Voltage(DC)
80 V
80 V
Reference Standard
CCC; CSA; TUV; UL
CSA; UL; VDE
Surface Mount
NO
NO
Terminal Shape
SCREW
STUD
Base Number Matches
1
1
Body Breadth
38.48 mm
Environmental Characteristics
CORROSION/MOISTURE RESISTANT
Compare LEGBXF66-1-63-30.0-AX-M3-V with alternatives
Compare CG2-B0-34-630-33E-D with alternatives