LE80537GF0484MSL9SK
vs
RJ80530VZ733256
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
UFCBGA-479
|
BGA, BGA479,26X26,50
|
Pin Count |
479
|
479
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
|
36
|
Bit Size |
64
|
32
|
Boundary Scan |
NO
|
YES
|
External Data Bus Width |
|
64
|
Format |
FIXED POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
X-PBGA-B479
|
S-PBGA-B479
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
479
|
479
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Speed |
2160 MHz
|
733 MHz
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.A.2
|
Clock Frequency-Max |
|
133 MHz
|
JESD-609 Code |
|
e0
|
Length |
|
35 mm
|
Package Equivalence Code |
|
BGA479,26X26,50
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.77 mm
|
Supply Voltage-Nom |
|
1.1 V
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
35 mm
|
|
|
|
Compare LE80537GF0484MSL9SK with alternatives
Compare RJ80530VZ733256 with alternatives