LE79R79-2FQCT
vs
LE79R79-1FQC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
LEGERITY INC
Part Package Code
QFN
QFN
Package Description
8 X 8 MM, GREEN, MO-220, QFN-32
VQCCN,
Pin Count
32
32
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Battery Feed
CONSTANT CURRENT
Battery Supply
-19 TO -75 V
Hybrid
2-4 CONVERSION
JESD-30 Code
S-XQCC-N32
S-PQCC-N32
JESD-609 Code
e3
Length
8 mm
8 mm
Noise-Max
79 dBrnC
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PSRR-Min
30 dB
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
VQCCN
Package Equivalence Code
LCC32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max
9 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
8 mm
8 mm
Base Number Matches
1
2
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Compare LE79R79-2FQCT with alternatives
Compare LE79R79-1FQC with alternatives