LE79R79-1FQCT
vs
LE79R79-2FQC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
End Of Life
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
MICROCHIP TECHNOLOGY INC
Package Description
8 X 8 MM, GREEN, MO-220, QFN-32
HVQCCN,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
Battery Feed
CONSTANT CURRENT
Battery Supply
-19 TO -75 V
Hybrid
2-4 CONVERSION
JESD-30 Code
S-XQCC-N32
S-XQCC-N32
JESD-609 Code
e3
e3
Length
8 mm
8 mm
Noise-Max
79 dBrnC
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PSRR-Min
30 dB
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC32,.35SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Current-Max
0.009 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Telecom IC Type
SLIC
SLIC
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
8 mm
8 mm
Base Number Matches
4
4
Compare LE79R79-2FQC with alternatives