LE79555-2VC
vs
LE79555-4QC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
LEGERITY INC
Package Description
TQFP, TQFP44,.47SQ,32
HVQCCN,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Battery Feed
CONSTANT CURRENT
Battery Supply
-40 TO -58 V
JESD-30 Code
S-PQFP-G44
S-XQCC-N32
Length
10 mm
8 mm
Moisture Sensitivity Level
1
Noise-Max
10 dBrnC
Number of Functions
1
1
Number of Terminals
44
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PSRR-Min
28 dB
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TQFP
HVQCCN
Package Equivalence Code
TQFP44,.47SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Supply Current-Max
0.006 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
SLIC
SLIC
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
8 mm
Base Number Matches
3
3
Part Package Code
QFN
Pin Count
32
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LE79555-4QC with alternatives