LE79555-2BVC
vs
LE79555-4QC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
ZARLINK SEMICONDUCTOR INC
|
Part Package Code |
QFP
|
|
Package Description |
GREEN, MS-026ACB, TQFP-44
|
HVQCCN, LCC32,.32SQ,32
|
Pin Count |
44
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G44
|
S-XQCC-N32
|
Length |
10 mm
|
8 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
32
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TQFP
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Telecom IC Type |
SLIC
|
SLIC
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
8 mm
|
Base Number Matches |
3
|
3
|
Battery Feed |
|
CONSTANT CURRENT
|
Battery Supply |
|
-40 TO -58 V
|
Moisture Sensitivity Level |
|
1
|
Noise-Max |
|
10 dBrnC
|
PSRR-Min |
|
28 dB
|
Package Equivalence Code |
|
LCC32,.32SQ,32
|
Supply Current-Max |
|
0.006 mA
|
|
|
|
Compare LE79555-2BVC with alternatives