LE79555-1QC
vs
LE79555-3QCT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ZARLINK SEMICONDUCTOR INC
|
MICROSEMI CORP
|
Package Description |
HVQCCN, LCC32,.32SQ,32
|
8 X 8 MM, MO-220, QFN-32
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Battery Feed |
CONSTANT CURRENT
|
|
Battery Supply |
-40 TO -58 V
|
|
JESD-30 Code |
S-XQCC-N32
|
S-XQCC-N32
|
Length |
8 mm
|
8 mm
|
Moisture Sensitivity Level |
1
|
|
Noise-Max |
10 dBrnC
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PSRR-Min |
28 dB
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC32,.32SQ,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Current-Max |
0.006 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
SLIC
|
SLIC
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
QFN
|
Pin Count |
|
32
|
|
|
|
Compare LE79555-3QCT with alternatives