LE75183BQC vs CPC7695BCTR feature comparison

LE75183BQC Microsemi Corporation

Buy Now Datasheet

CPC7695BCTR IXYS Integrated Circuits Division

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP IXYS INTEGRATED CIRCUITS DIVISION
Part Package Code QFN SOIC
Package Description HVQCCN, SOP, SOP28,.4
Pin Count 32 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N32 R-PDSO-G28
Length 8 mm 18 mm
Number of Functions 1 1
Number of Terminals 32 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2.438 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 35
Width 8 mm 7.49 mm
Base Number Matches 3 3
Rohs Code Yes
JESD-609 Code e3
Package Equivalence Code SOP28,.4
Supply Current-Max 0.002 mA
Terminal Finish Matte Tin (Sn)

Compare LE75183BQC with alternatives

Compare CPC7695BCTR with alternatives