LE75183ASC8 vs ATTL7583BAJ-D feature comparison

LE75183ASC8 Microsemi Corporation

Buy Now Datasheet

ATTL7583BAJ-D Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP AVAGO TECHNOLOGIES INC
Part Package Code SOIC
Package Description SOP, SOP,
Pin Count 28
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.9 mm 17.9 mm
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 3 6
JESD-609 Code e0
Peak Reflow Temperature (Cel) 225
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare LE75183ASC8 with alternatives

Compare ATTL7583BAJ-D with alternatives