LE57D111DJC vs LE57D113TC feature comparison

LE57D111DJC Microsemi Corporation

Buy Now Datasheet

LE57D113TC Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code LCC QFP
Package Description QCCJ, TQFP-44
Pin Count 32 44
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQCC-J32 S-PQFP-G44
JESD-609 Code e3 e3
Length 13.97 mm 10 mm
Number of Functions 1 1
Number of Terminals 32 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ HTQFP
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 1.2 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type SLIC SLIC
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 11.43 mm 10 mm
Base Number Matches 3 3
Pbfree Code No
Moisture Sensitivity Level 3

Compare LE57D113TC with alternatives