LE50CZ-AP vs AIC1734-30CZTTR feature comparison

LE50CZ-AP STMicroelectronics

Buy Now Datasheet

AIC1734-30CZTTR Analog Integrations Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS ANALOG INTEGRATIONS CORP
Part Package Code TO-92 TO-92
Package Description TO-92, SIP3,.1,50 , SIP3,.1,50
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.57 V
Dropout Voltage1-Nom 0.2 V 0.47 V
Input Voltage Absolute-Max 20 V 12 V
Input Voltage-Max 18 V 12 V
Input Voltage-Min 5.7 V 4 V
JESD-30 Code O-XBCY-T3 O-XBCY-T3
JESD-609 Code e3 e0
Line Regulation-Max 0.03% 0.01%
Load Regulation-Max 0.025% 0.02%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A 0.3 A
Output Voltage1-Max 5.2 V 3.06 V
Output Voltage1-Min 4.8 V 2.94 V
Output Voltage1-Nom 5 V 3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code TO-92 BCY
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method AMMO PACK TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR CMOS
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 4% 1.9%
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare LE50CZ-AP with alternatives

Compare AIC1734-30CZTTR with alternatives