LE30ABZ-TR vs AIC1734-30CZTBG feature comparison

LE30ABZ-TR STMicroelectronics

Buy Now Datasheet

AIC1734-30CZTBG Analog Integrations Corporation

Buy Now Datasheet
Yes No
Obsolete Contact Manufacturer
STMICROELECTRONICS ANALOG INTEGRATIONS CORP
TO-92 TO-92
TO-92, SIP3,.1,50 , SIP3,.1,50
3 3
not_compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED FIXED
0.5 V 0.57 V
0.2 V 0.47 V
20 V 12 V
18 V 12 V
3.7 V 4 V
O-XBCY-T3 O-XBCY-T3
e3 e0
0.015% 0.01%
0.015% 0.02%
1 1
1 1
3 3
125 °C 150 °C
-40 °C
0.1 A 0.3 A
3.06 V 3.06 V
2.94 V 2.94 V
3 V 3 V
UNSPECIFIED UNSPECIFIED
TO-92 BCY
SIP3,.1,50 SIP3,.1,50
ROUND ROUND
CYLINDRICAL CYLINDRICAL
TR
250
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
NO NO
BIPOLAR CMOS
MATTE TIN Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
1.27 mm 1.27 mm
BOTTOM BOTTOM
2% 1.9%
1 1
85 °C
-40 °C

Compare LE30ABZ-TR with alternatives

Compare AIC1734-30CZTBG with alternatives