LE30ABZ-AP vs LP2950CN-L-3-3 feature comparison

LE30ABZ-AP STMicroelectronics

Buy Now Datasheet

LP2950CN-L-3-3 Sipex Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS SIPEX CORP
Part Package Code TO-92
Package Description TO-92, SIP3,.1,50 ROHS COMPLIANT, TO-92, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.5 V 0.45 V
Dropout Voltage1-Nom 0.2 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 18 V 30 V
Input Voltage-Min 3.7 V 6 V
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e3 e3
Line Regulation-Max 0.015%
Load Regulation-Max 0.015%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Max 3.06 V 3.379 V
Output Voltage1-Min 2.94 V 3.221 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Packing Method AMMO PACK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 2% 2.4%
Base Number Matches 1 3

Compare LE30ABZ-AP with alternatives