LE25FW806T vs M25P80VMW3TP feature comparison

LE25FW806T SANYO Semiconductor Co Ltd

Buy Now Datasheet

M25P80VMW3TP STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD STMICROELECTRONICS
Part Package Code MSOP SOIC
Package Description MSOP-8 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12 12
Average Weight (mg) 34.075 53.65
CO2e (mg) 408.9 643.8
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Automotive: -40C to +125C
Clock Frequency-Max (fCLK) 30 MHz 40 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5.2 mm 5.3 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 1MX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.85 mm 2.03 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 4.4 mm 5.25 mm
Base Number Matches 3 2
Rohs Code Yes
Total Weight 125
CO2 1500
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
SVHC Over MCV 79-94-7
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 79-94-7, 1309-64-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V3.02
Data Retention Time-Min 20
Endurance 10000 Write/Erase Cycles
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code SOP8,.3
Serial Bus Type SPI
Standby Current-Max 0.00005 A
Supply Current-Max 0.015 mA
Terminal Finish MATTE TIN
Write Protection HARDWARE/SOFTWARE

Compare LE25FW806T with alternatives

Compare M25P80VMW3TP with alternatives