LE25FU106BTT vs MX25L1005MC-12G feature comparison

LE25FU106BTT onsemi

Buy Now Datasheet

MX25L1005MC-12G Macronix International Co Ltd

Buy Now Datasheet
Obsolete Obsolete
ON SEMICONDUCTOR MACRONIX INTERNATIONAL CO LTD
MSOP SOIC
0.225 INCH, MSOP-8 0.150 INCH, ROHS COMPLIANT, MS-012, SOP-8
8 8
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
30 MHz 85 MHz
R-PDSO-G8 R-PDSO-G8
5.2 mm 4.9 mm
1048576 bit 1048576 bit
FLASH FLASH
8 8
1 1
8 8
131072 words 131072 words
128000 128000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
128KX8 128KX8
PLASTIC/EPOXY PLASTIC/EPOXY
VSOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
SERIAL SERIAL
2.7 V 2.7 V
0.85 mm 1.75 mm
3.6 V 3.6 V
2.3 V 2.7 V
2.5 V 3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
NOR TYPE NOR TYPE
4.4 mm 3.9 mm
3 1
Yes
Yes
100000 Write/Erase Cycles
e3
3
3-STATE
SOP8,.25
Not Qualified
SPI
0.000005 A
0.012 mA
MATTE TIN
HARDWARE/SOFTWARE

Compare MX25L1005MC-12G with alternatives