LE25FU106BTT vs M45PE80-VMN6P feature comparison

LE25FU106BTT onsemi

Buy Now Datasheet

M45PE80-VMN6P Numonyx Memory Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR NUMONYX
Part Package Code MSOP SOIC
Package Description 0.225 INCH, MSOP-8 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 30 MHz 50 MHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 5.2 mm 4.9 mm
Memory Density 1048576 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 131072 words 1048576 words
Number of Words Code 128000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 128KX8 1MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.7 V 2.7 V
Seated Height-Max 0.85 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.3 V 2.7 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 4.4 mm 3.9 mm
Base Number Matches 3 3
Rohs Code Yes
Data Retention Time-Min 20
Endurance 100000 Write/Erase Cycles
Package Equivalence Code SOP8,.25
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Serial Bus Type SPI
Standby Current-Max 0.00001 A
Supply Current-Max 0.015 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Write Protection HARDWARE/SOFTWARE

Compare M45PE80-VMN6P with alternatives